-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3445
|
Newark | Ldo Regulator, Very Low Iq, 150 Ma, With Window Watchdog, Enable And Reset/Reel |Onsemi NCV8668ABD133R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9989
|
Newark | Ldo Voltage Regulators |Onsemi NCV8668ABD133R2G Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.6900 | Buy Now |
DISTI #
NCV8668ABD133R2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV8668ABD133R2G) RoHS: Compliant Min Qty: 358 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$1.7360 / $2.0720 | Buy Now |
|
Bristol Electronics | 2470 |
|
RFQ | ||
|
Quest Components | 1976 |
|
$2.4840 / $4.9680 | Buy Now | |
|
Rochester Electronics | NCV8668 - Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$2.0700 / $2.4300 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$1.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8668ABD133R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8668ABD133R2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV8668ABD133R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8668ABD133R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7B8133QDRVRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | Texas Instruments | NCV8668ABD133R2G vs TPS7B8133QDRVRQ1 |
MPQ2013AGG-33-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | NCV8668ABD133R2G vs MPQ2013AGG-33-Z |
TPS7B8133DGNR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | Texas Instruments | NCV8668ABD133R2G vs TPS7B8133DGNR |
NCP730BMT330TBG | LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 HZ, WDFN6 2x2, 3000-REEL | onsemi | NCV8668ABD133R2G vs NCP730BMT330TBG |
TPS7B8133DRVR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | NCV8668ABD133R2G vs TPS7B8133DRVR |
IFX30081LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | NCV8668ABD133R2G vs IFX30081LDV33 |
TLS810A1LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | NCV8668ABD133R2G vs TLS810A1LDV33 |
MPQ2013AGG-33-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | NCV8668ABD133R2G vs MPQ2013AGG-33-AEC1-Z |
TLS805B1LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | NCV8668ABD133R2G vs TLS805B1LDV33 |
NCV8668ABPD33R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | NCV8668ABD133R2G vs NCV8668ABPD33R2G |