| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE5018F | NXP Semiconductors | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2.3us Settling Time, CDIP22 | NE5018F vs NE5018F |
| NE5018N | NXP Semiconductors | Check for Price | D/A Converter, 1 Func, PDIP22 | NE5018F vs NE5018N |
Part Details for NE5018F by Signetics
Results Overview of NE5018F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE5018F Information
NE5018F by Signetics is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for NE5018F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,22PIN | 73 |
|
$17.0462 / $21.9166 | Buy Now |
US Tariff Estimator: NE5018F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE5018F Part Data Attributes
|
|
NE5018F
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE5018F
Signetics
D/A Converter, 1 Func, CDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| JESD-30 Code | R-CDIP-T22 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.19% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for NE5018F
This table gives cross-reference parts and alternative options found for NE5018F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5018F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
NE5018F Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the analog input voltage. This sequence helps prevent latch-up and ensures proper device operation.
-
The NE5018F outputs data in a binary format, with the most significant bit (MSB) first. The output data is also inverted, so a logic high represents a 0 and a logic low represents a 1. You may need to invert and reorder the data in your system to match your specific requirements.
-
The maximum clock frequency for the NE5018F is 1 MHz. Exceeding this frequency may result in incorrect conversions, increased power consumption, or even device damage.
-
To ensure accurate conversions, make sure to provide a stable analog input voltage, maintain a clean and stable power supply, and keep the device within its recommended operating temperature range. Additionally, ensure that the clock frequency is within the specified range and that the device is properly grounded.
-
Yes, the NE5018F can be used in a multiplexed system, but you'll need to ensure that the analog input voltage is stable and settled before initiating a conversion. You may also need to add additional circuitry to handle the multiplexing and demultiplexing of the analog input signals.