| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE5018F | NXP Semiconductors | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2.3us Settling Time, CDIP22 | NE5018N vs NE5018F |
| NE5018N | NXP Semiconductors | Check for Price | D/A Converter, 1 Func, PDIP22 | NE5018N vs NE5018N |
| NE5018F | Signetics | Check for Price | D/A Converter, 1 Func, CDIP22 | NE5018N vs NE5018F |
Part Details for NE5018N by Signetics
Results Overview of NE5018N by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE5018N Information
NE5018N by Signetics is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for NE5018N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,22PIN | 8 |
|
$6.5550 / $13.1100 | Buy Now |
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,22PIN | 2 |
|
$9.6140 / $13.1100 | Buy Now |
US Tariff Estimator: NE5018N by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE5018N Part Data Attributes
|
|
NE5018N
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE5018N
Signetics
D/A Converter, 1 Func, PDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| JESD-30 Code | R-PDIP-T22 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.19% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for NE5018N
This table gives cross-reference parts and alternative options found for NE5018N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5018N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
NE5018N Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the NE5018N is 670mW per amplifier, assuming a 15V supply and a 50°C ambient temperature.
-
Yes, the NE5018N can be used as a single-ended amplifier. However, it's designed for differential input applications, so you may need to add additional circuitry to achieve the desired performance.
-
To minimize noise and ensure optimal performance, follow good PCB layout practices: keep the input and output traces separate, use a ground plane, and place decoupling capacitors close to the power pins. Additionally, consider using a shielded enclosure and keeping the amplifier away from high-frequency sources.
-
The recommended operating temperature range for the NE5018N is -25°C to +85°C. However, the device can operate up to 150°C junction temperature, but with reduced performance and reliability.
-
The NE5018N is designed for low-gain applications. While it can be used in high-gain applications, it may not provide the desired performance due to its limited bandwidth and slew rate. Consider using a more suitable op-amp for high-gain applications.