Part Details for NET-2483 by NATEC
Results Overview of NET-2483 by NATEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NET-2483 Information
NET-2483 by NATEC is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ4528GG-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 3ft | |
| MP-64RJ4528GK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GK-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft | |
| MP-64RJ4528GW-007 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GW-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 7ft |
Price & Stock for NET-2483
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NET-2483
|
TME | Tablet case, Mussel 2, 14.1", pink, polyester,polyurethane Min Qty: 1 | 2 |
|
$18.1600 / $20.9500 | Buy Now |