| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RH050412R0FC02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 412 ohm, CHASSIS MOUNT | NH050412R0FE02 vs RH050412R0FC02 |
| RH050412R0FE02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 412 ohm, CHASSIS MOUNT, ROHS COMPLIANT | NH050412R0FE02 vs RH050412R0FE02 |
Part Details for NH050412R0FE02 by Vishay Intertechnologies
Results Overview of NH050412R0FE02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NH050412R0FE02 Information
NH050412R0FE02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NH050412R0FE02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71-NH050412R0FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount NH-50 412 1% E02 e4 RoHS: Compliant | 0 |
|
$24.0700 / $24.5200 | Order Now |
|
DISTI #
NH050412R0FE02
|
Avnet Americas | - Bulk (Alt: NH050412R0FE02) COO: United States of America (the) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7980 / $114.4356 | Buy Now |
US Tariff Estimator: NH050412R0FE02 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NH050412R0FE02 Part Data Attributes
|
|
NH050412R0FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH050412R0FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 412ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Free Air Power: 20w, Non-Inductive | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.49 Mm | |
| Package Length | 49.99 Mm | |
| Package Style | Rectangular | |
| Package Width | 28.96 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 50 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Mil-Prf-18546 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Shape | Lug | |
| Tolerance | 1% | |
| Working Voltage | 143.527 V |
Alternate Parts for NH050412R0FE02
This table gives cross-reference parts and alternative options found for NH050412R0FE02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH050412R0FE02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.