Filter Your Search
1 - 2 of 2 results
|
|
NH050412R0FE02
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 412 Ω | 1 % | 50 W | CHASSIS MOUNT | RECTANGULAR | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W, NON-INDUCTIVE | 25 °C | NO | 143.527 V | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | ROHS COMPLIANT | Unknown | EAR99 | 8533.29.00.00 | |||
|
|
NH050412R0FE02
Vishay Dale
|
Check for Price Buy | Yes | Yes | Active | 412 Ω | 1 % | 50 W | CHASSIS MOUNT | RECTANGULAR | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 20W, NON-INDUCTIVE | 25 °C | NO | 143.527 V | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | Chassis Mount, | Unknown | EAR99 | 8533.29.00.00 |