Part Details for NHXH-R/S-M by Omega Engineering
Results Overview of NHXH-R/S-M by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHXH-R/S-M Information
NHXH-R/S-M by Omega Engineering is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NHXH-R/S-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC7677
|
Newark | Hollow Pin Connector, green Rohs Compliant: Yes |Omega NHXH-R/S-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7100 | Buy Now |
|
DISTI #
NHXH-R/S-M
|
Avnet Americas | - Bulk (Alt: NHXH-R/S-M) COO: United States of America (the) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7100 | Buy Now |
|
DISTI #
75013676
|
RS | TEMP CONNECTORS, HIGH TEMP TC CONNECTORS Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4300 / $24.6500 | RFQ |
US Tariff Estimator: NHXH-R/S-M by Omega Engineering
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NHXH-R/S-M
NHXH-R/S-M Part Data Attributes
|
|
NHXH-R/S-M
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
NHXH-R/S-M
Omega Engineering
Mains Power Connector, Male, Wire Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.63 Inch | |
| Body Depth | 1.5 Inch | |
| Body Length | 1 Inch | |
| Connector Type | Mains Power Connector | |
| Contact Gender | Male | |
| Coupling Type | Snap | |
| Mating Information | Multiple Mating Parts Available | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 650 °C | |
| Operating Temperature-Min | -29 °C | |
| Option | General Purpose | |
| Shell Material | Alumina | |
| Termination Type | Wire | |
| Total Number of Contacts | 2 |