Part Details for NJM2883E33 by New Japan Radio Co Ltd
Overview of NJM2883E33 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM2883E33
NJM2883E33 CAD Models
NJM2883E33 Part Data Attributes
|
NJM2883E33
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2883E33
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO8, 5 X 6 MM, 1.50 MM HEIGHT, EMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 9.3 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.297% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for NJM2883E33
This table gives cross-reference parts and alternative options found for NJM2883E33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2883E33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4299GV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | NJM2883E33 vs TLE4299GV33NTMA1 |
LT3062EMS8E-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | NJM2883E33 vs LT3062EMS8E-3.3#TRPBF |
LT3062IMS8E-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | NJM2883E33 vs LT3062IMS8E-3.3#TRPBF |
LT3062EMS8E-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | NJM2883E33 vs LT3062EMS8E-3.3#PBF |
TLE42994GMV33 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | NJM2883E33 vs TLE42994GMV33 |
TLE4299GMV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | NJM2883E33 vs TLE4299GMV33NTMA1 |
TLE72732GV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | NJM2883E33 vs TLE72732GV33XUMA1 |
TLE4299GV33 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | NJM2883E33 vs TLE4299GV33 |
TLE7278-2GV33 | Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | NJM2883E33 vs TLE7278-2GV33 |
LT3062IMS8E-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | NJM2883E33 vs LT3062IMS8E-3.3#PBF |