There are no models available for this part yet.
Overview of TLE72732GV33XUMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE72732GV33XUMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLE72732GV33XUMA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 180MA DSO14 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.8768 / $3.9100 | Buy Now | |
DISTI #
TLE72732GV33XUMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.18A 14-Pin DSO - Tape and Reel (Alt: TLE72732GV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9047 | Buy Now | |
Future Electronics | 3.3 V 180mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now | ||
DISTI #
SP000369462
|
EBV Elektronik | TLE72732 - LINEAR VOLTAGE REGULATOR (Alt: SP000369462) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TLE72732GV33XUMA1 by Infineon Technologies AG
Part Data Attributes for TLE72732GV33XUMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC, SOP-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Dropout Voltage1-Nom
|
0.9 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.75 mm
|
Load Regulation-Max
|
0.09%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.18 A
|
Output Voltage1-Max
|
3.366 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
4 mm
|
Alternate Parts for TLE72732GV33XUMA1
This table gives cross-reference parts and alternative options found for TLE72732GV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72732GV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4299GV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE72732GV33XUMA1 vs TLE4299GV33NTMA1 |
LT3062EMS8E-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE72732GV33XUMA1 vs LT3062EMS8E-3.3#TRPBF |
LT3062IMS8E-3.3#TRPBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE72732GV33XUMA1 vs LT3062IMS8E-3.3#TRPBF |
NJM2883E33 | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO8, 5 X 6 MM, 1.50 MM HEIGHT, EMP-8 | New Japan Radio Co Ltd | TLE72732GV33XUMA1 vs NJM2883E33 |
LT3062EMS8E-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE72732GV33XUMA1 vs LT3062EMS8E-3.3#PBF |
TLE42994GMV33 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE72732GV33XUMA1 vs TLE42994GMV33 |
TLE4299GMV33NTMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE72732GV33XUMA1 vs TLE4299GMV33NTMA1 |
TLE4299GV33 | Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE72732GV33XUMA1 vs TLE4299GV33 |
TLE7278-2GV33 | Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE72732GV33XUMA1 vs TLE7278-2GV33 |
LT3062IMS8E-3.3#PBF | 45V VIN, Micropower, Low Noise, 200mA LDO | Analog Devices Inc | TLE72732GV33XUMA1 vs LT3062IMS8E-3.3#PBF |
Related Parts for TLE72732GV33XUMA1
-
TLE72732GV50XUMA1Linear Regulator ICs
-
TL5001CPSwitching Regulator or Controllers
-
TLC7725IPWRPower Management Circuits
-
UC3843AOther Analog ICs
-
TLE2027MDOperational Amplifiers
-
TK20J50D(F)Power Field-Effect Transistors
-
TLC7135CDWRG4Analog to Digital Converters
-
TLE7239SLPeripheral Drivers
-
STTH1R02URectifier Diodes