Power Circuits
TLE4299GV33NTMA1
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8

Overview of TLE4299GV33NTMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TLE4299GV33NTMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE4299GV33NTMA1 by Infineon Technologies AG

TLE4299GV33NTMA1
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
2.7 V
Input Voltage-Max
45 V
Input Voltage-Min
4.4 V
JESD-30 Code
R-PDSO-G8
Length
5 mm
Load Regulation-Max
0.03%
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.4 V
Output Voltage1-Min
3.2 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
4 mm
Want to compare parts?
  1. TLE4299GV33NTMA1
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8
    VS

Alternate Parts for TLE4299GV33NTMA1

This table gives cross-reference parts and alternative options found for TLE4299GV33NTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4299GV33NTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3062EMS8E-3.3#TRPBF 45V VIN, Micropower, Low Noise, 200mA LDO Analog Devices Inc TLE4299GV33NTMA1 vs LT3062EMS8E-3.3#TRPBF
LT3062IMS8E-3.3#TRPBF 45V VIN, Micropower, Low Noise, 200mA LDO Analog Devices Inc TLE4299GV33NTMA1 vs LT3062IMS8E-3.3#TRPBF
NJM2883E33 Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BIPolar, PDSO8, 5 X 6 MM, 1.50 MM HEIGHT, EMP-8 New Japan Radio Co Ltd TLE4299GV33NTMA1 vs NJM2883E33
LT3062EMS8E-3.3#PBF 45V VIN, Micropower, Low Noise, 200mA LDO Analog Devices Inc TLE4299GV33NTMA1 vs LT3062EMS8E-3.3#PBF
TLE42994GMV33 Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 Infineon Technologies AG TLE4299GV33NTMA1 vs TLE42994GMV33
TLE4299GMV33NTMA1 Fixed Positive LDO Regulator, 3.3V, PDSO14, PLASTIC, SO-14 Infineon Technologies AG TLE4299GV33NTMA1 vs TLE4299GMV33NTMA1
TLE72732GV33XUMA1 Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14 Infineon Technologies AG TLE4299GV33NTMA1 vs TLE72732GV33XUMA1
TLE4299GV33 Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8, PLASTIC, SO-8 Infineon Technologies AG TLE4299GV33NTMA1 vs TLE4299GV33
TLE7278-2GV33 Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 Infineon Technologies AG TLE4299GV33NTMA1 vs TLE7278-2GV33
LT3062IMS8E-3.3#PBF 45V VIN, Micropower, Low Noise, 200mA LDO Analog Devices Inc TLE4299GV33NTMA1 vs LT3062IMS8E-3.3#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4299GV33NTMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4299GV33NTMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4299GV33NTMA1 would you like to use for your alert(s)?
  • Please alert me when TLE4299GV33NTMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4299GV33NTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4299GV33NTMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4299GV33NTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4299GV33NTMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4299GV33NTMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: