Part Details for NLV17SG08DFT2G by onsemi
Overview of NLV17SG08DFT2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NLV17SG08DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0871
|
Newark | And Gate, 2 I/P, -55 To 125Deg C, Logic Function:And Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-88A, Product Range:Nl17Sg08, Logic Ic Family:Nl17Sg, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NLV17SG08DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0500 | Buy Now |
Part Details for NLV17SG08DFT2G
NLV17SG08DFT2G CAD Models
NLV17SG08DFT2G Part Data Attributes:
|
NLV17SG08DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV17SG08DFT2G
onsemi
Single 2-Input AND Gate, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN AND LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 17SG | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19 ns | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NLV17SG08DFT2G
This table gives cross-reference parts and alternative options found for NLV17SG08DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV17SG08DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G08DPWR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-X2SON -40 to 85 | Texas Instruments | NLV17SG08DFT2G vs SN74AUP1G08DPWR |
74AUP1G08FW4-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | NLV17SG08DFT2G vs 74AUP1G08FW4-7 |
74AUP1G08FX4-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | NLV17SG08DFT2G vs 74AUP1G08FX4-7 |
74AUP1G09FZ4-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | NLV17SG08DFT2G vs 74AUP1G09FZ4-7 |
74AUP1G09FX4-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | NLV17SG08DFT2G vs 74AUP1G09FX4-7 |
74AUP1G09FW4-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | NLV17SG08DFT2G vs 74AUP1G09FW4-7 |
SN74AUP1G08QDCKRQ1 | Automotive, 1-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) AND gate 5-SC70 -40 to 125 | Texas Instruments | NLV17SG08DFT2G vs SN74AUP1G08QDCKRQ1 |
74AUP1G09SE-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | NLV17SG08DFT2G vs 74AUP1G09SE-7 |