Memory
NM27C512V120X
Fairchild Semiconductor Corporation
Description: OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of NM27C512V120X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for NM27C512V120X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NM27C512V120X by Fairchild Semiconductor Corporation

NM27C512V120X
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. NM27C512V120X
    Fairchild Semiconductor Corporation
    OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for NM27C512V120X

This table gives cross-reference parts and alternative options found for NM27C512V120X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C512V120X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27C512T-12E/L 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc NM27C512V120X vs 27C512T-12E/L
CY27C512-120JI OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor NM27C512V120X vs CY27C512-120JI
TMS27PC510-12FME4 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments NM27C512V120X vs TMS27PC510-12FME4
AT27BV512-12JCT/R OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NM27C512V120X vs AT27BV512-12JCT/R
NM27C512VE120X OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation NM27C512V120X vs NM27C512VE120X
27C512AT-12I/L 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc NM27C512V120X vs 27C512AT-12I/L
CY27C512-120JIR OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor NM27C512V120X vs CY27C512-120JIR
TMS27PC512-12FML 64KX8 OTPROM, 120ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 Texas Instruments NM27C512V120X vs TMS27PC512-12FML
TMS27PC510-120FML 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments NM27C512V120X vs TMS27PC510-120FML
27C512A-12/L 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc NM27C512V120X vs 27C512A-12/L
Part Number Description Manufacturer Compare
AM27C512L-120JC OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD NM27C512V120X vs AM27C512L-120JC
TMS27PC512-12FML 64KX8 OTPROM, 120ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 Texas Instruments NM27C512V120X vs TMS27PC512-12FML
27C512A-12I/L 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc NM27C512V120X vs 27C512A-12I/L
M27C512-12XC3X 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NM27C512V120X vs M27C512-12XC3X
M27C512-12XC6X 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NM27C512V120X vs M27C512-12XC6X
TMS27PC510-12FME 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments NM27C512V120X vs TMS27PC510-12FME
27C512A-12/L 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc NM27C512V120X vs 27C512A-12/L
TMS27PC510-120FME 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments NM27C512V120X vs TMS27PC510-120FME
AT27LV512R-12JIT/R OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NM27C512V120X vs AT27LV512R-12JIT/R
TMS27PC510-120FME4 64KX8 OTPROM, 120ns, PQCC32 Texas Instruments NM27C512V120X vs TMS27PC510-120FME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NM27C512V120X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NM27C512V120X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NM27C512V120X would you like to use for your alert(s)?
  • Please alert me when NM27C512V120X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NM27C512V120X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NM27C512V120X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NM27C512V120X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NM27C512V120X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NM27C512V120X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: