Part Details for NMC01005NPO100J16TRPF by NIC Components Corp
Overview of NMC01005NPO100J16TRPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC01005NPO100J16TRPF
NMC01005NPO100J16TRPF CAD Models
NMC01005NPO100J16TRPF Part Data Attributes:
|
NMC01005NPO100J16TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC01005NPO100J16TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for NMC01005NPO100J16TRPF
This table gives cross-reference parts and alternative options found for NMC01005NPO100J16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC01005NPO100J16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC01005NPO100J16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC01005NPO100J16TRPF vs NMC01005NPO100J16TRP3KF |
C01005C0G160-100DN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC01005NPO100J16TRPF vs C01005C0G160-100DN6P |
MLASE042SCG100DWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | NMC01005NPO100J16TRPF vs MLASE042SCG100DWNA01 |
C01005C0G160-100JN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC01005NPO100J16TRPF vs C01005C0G160-100JN6R |
CU10Y1100DAT2A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | NMC01005NPO100J16TRPF vs CU10Y1100DAT2A |
NMC01005NPO100J16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | NMC01005NPO100J16TRPF vs NMC01005NPO100J16TRPLP4F |
GMC01CG100D16NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | NMC01005NPO100J16TRPF vs GMC01CG100D16NTD |
CMC-016/100JN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | NMC01005NPO100J16TRPF vs CMC-016/100JN01005TF |
CMC-016/100JN01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | NMC01005NPO100J16TRPF vs CMC-016/100JN01005T13F |
CU10Y1100DATUA | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 01005, | Kyocera AVX Components | NMC01005NPO100J16TRPF vs CU10Y1100DATUA |