Memory
NMC27C256Q17
Description: IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM

Overview of NMC27C256Q17 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for NMC27C256Q17 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC27C256Q17 by Texas Instruments

NMC27C256Q17
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
170 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. NMC27C256Q17
    Texas Instruments
    IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM
    VS

Alternate Parts for NMC27C256Q17

This table gives cross-reference parts and alternative options found for NMC27C256Q17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C256Q17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC27C256Q17 IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NMC27C256Q17 vs NMC27C256Q17
TMS87C257-1JL IC,EPROM,32KX8,CMOS,DIP,28PIN,CERAMIC Texas Instruments NMC27C256Q17 vs TMS87C257-1JL
AM27C256-175DC UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256Q17 vs AM27C256-175DC
AM27256-1DEB UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD NMC27C256Q17 vs AM27256-1DEB
AM27C256-170DIB UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256Q17 vs AM27C256-170DIB
AT27C256R-17DM/883 UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NMC27C256Q17 vs AT27C256R-17DM/883
5962-8606314XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components NMC27C256Q17 vs 5962-8606314XA
TMS27C256-1JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments NMC27C256Q17 vs TMS27C256-1JE
5962-8606314XX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components NMC27C256Q17 vs 5962-8606314XX
MBM27256-17Z UVPROM, 32KX8, 170ns, NMOS, CDIP28, CERDIP-28 FUJITSU Semiconductor Limited NMC27C256Q17 vs MBM27256-17Z
Part Number Description Manufacturer Compare
AT27C256R-17DM/883 UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NMC27C256Q17 vs AT27C256R-17DM/883
TMS27C256-1JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments NMC27C256Q17 vs TMS27C256-1JE
AS27C256-17JI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components NMC27C256Q17 vs AS27C256-17JI
AT27C256R-17DI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NMC27C256Q17 vs AT27C256R-17DI
NMC27C256Q17 IC 32K X 8 UVPROM, 170 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NMC27C256Q17 vs NMC27C256Q17
AM27C256-175DC UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256Q17 vs AM27C256-175DC
AM27256-1DEB UVPROM, 32KX8, 170ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD NMC27C256Q17 vs AM27256-1DEB
AM27C256-170DIB UVPROM, 32KX8, 170ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256Q17 vs AM27C256-170DIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC27C256Q17 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC27C256Q17 by Texas Instruments

Select Manufacturer
Which Manufacturer of NMC27C256Q17 would you like to use for your alert(s)?
  • Please alert me when NMC27C256Q17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC27C256Q17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC27C256Q17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC27C256Q17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC27C256Q17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC27C256Q17 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: