NN5116160ATT-70
United Microelectronics Corporation
Description: Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44

Overview of NN5116160ATT-70 by United Microelectronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NN5116160ATT-70 by United Microelectronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NN5116160ATT-70 by United Microelectronics Corporation

NN5116160ATT-70
United Microelectronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON STEEL SEMICONDUCTOR CORP
Package Description
TSOP, TSOP44/50,.46,32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. NN5116160ATT-70
    United Microelectronics Corporation
    Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44
    VS

Alternate Parts for NN5116160ATT-70

This table gives cross-reference parts and alternative options found for NN5116160ATT-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NN5116160ATT-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C1000AT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor NN5116160ATT-70 vs KM416C1000AT-7
MSM5116160D-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 LAPIS Semiconductor Co Ltd NN5116160ATT-70 vs MSM5116160D-70TS-K
MCM516160AT70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products NN5116160ATT-70 vs MCM516160AT70
M5M416160DTP-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44 Mitsubishi Electric NN5116160ATT-70 vs M5M416160DTP-7
MCM516160AT70R 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC NN5116160ATT-70 vs MCM516160AT70R
GM71C16160AT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, LG Semicon Co Ltd NN5116160ATT-70 vs GM71C16160AT-7
HM5116160TT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd NN5116160ATT-70 vs HM5116160TT-7
MCM516160BT70 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC NN5116160ATT-70 vs MCM516160BT70
MCM516160AT70 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC NN5116160ATT-70 vs MCM516160AT70
GM71C16160CT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc NN5116160ATT-70 vs GM71C16160CT-7
Part Number Description Manufacturer Compare
MSM51V18165D-70TS-K EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd NN5116160ATT-70 vs MSM51V18165D-70TS-K
MT4LC1M16E5TG-7STR EDO DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc NN5116160ATT-70 vs MT4LC1M16E5TG-7STR
KM416V1000AT-8 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor NN5116160ATT-70 vs KM416V1000AT-8
GM71VS16163CT-8 EDO DRAM, 1MX16, 80ns, CMOS, PDSO42, LG Semicon Co Ltd NN5116160ATT-70 vs GM71VS16163CT-8
MCM516165BTV70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC NN5116160ATT-70 vs MCM516165BTV70R
MCM518165BVT60R EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products NN5116160ATT-70 vs MCM518165BVT60R
MCM518165BTV70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC NN5116160ATT-70 vs MCM518165BTV70R
TMS426160-70DC 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 Texas Instruments NN5116160ATT-70 vs TMS426160-70DC
KM416V1000ATR-8 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor NN5116160ATT-70 vs KM416V1000ATR-8
IS41LV16105B-60TI Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44/50 Integrated Silicon Solution Inc NN5116160ATT-70 vs IS41LV16105B-60TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NN5116160ATT-70 by United Microelectronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NN5116160ATT-70 by United Microelectronics Corporation

Select Manufacturer
Which Manufacturer of NN5116160ATT-70 would you like to use for your alert(s)?
  • Please alert me when NN5116160ATT-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NN5116160ATT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NN5116160ATT-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NN5116160ATT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NN5116160ATT-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NN5116160ATT-70 by United Microelectronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: