Part Details for NNB-R by Coiltronics
Results Overview of NNB-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NNB-R Information
NNB-R by Coiltronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NNB-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Dummy Fuse - Rectangular - CC Class - 5AG, 10mm x 38mm (Midget) - Non-indicating. COO: Mexico RoHS: Compliant |
100 On Order |
|
$65.8100 / $70.4500 | Buy Now |
|
|
Master Electronics | Dummy Fuse - Rectangular - CC Class - 5AG, 10mm x 38mm (Midget) - Non-indicating. COO: Mexico RoHS: Compliant |
100 On Order |
|
$65.8100 / $70.4500 | Buy Now |