| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NP4S412R0CA20 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | NP4S412R0CR26 vs NP4S412R0CA20 |
Part Details for NP4S412R0CR26 by Vishay Intertechnologies
Results Overview of NP4S412R0CR26 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NP4S412R0CR26 Information
NP4S412R0CR26 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NP4S412R0CR26 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NP4S412R0CR26 Part Data Attributes
|
|
NP4S412R0CR26
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NP4S412R0CR26
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision, Rated Ac Voltage: 350v | |
| Construction | Tubular | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.2 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 11 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40101 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 350 V |
Alternate Parts for NP4S412R0CR26
This table gives cross-reference parts and alternative options found for NP4S412R0CR26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP4S412R0CR26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.