Part Details for NRS-1800 by Quest Technology International Inc
Results Overview of NRS-1800 by Quest Technology International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS-1800 Information
NRS-1800 by Quest Technology International Inc is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| EP1800ILC-70 | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| 10120818-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for NRS-1800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$9.8700 / $20.3000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$9.8700 / $20.3000 | Buy Now |