Part Details for RZW153M0JBK-1836S by Surge Components Inc
Overview of RZW153M0JBK-1836S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZW153M0JBK-1836S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RZW153M0JBK-1836S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 6.3V, 1 Min Qty: 800 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1181 | Buy Now |
DISTI #
RZW153M0JBK-1836S
|
Avnet Americas | CAP ALUM 15000UF 6.3V 20% 8000LHRS 18 X 35.5 - Bulk (Alt: RZW153M0JBK-1836S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RZW153M0JBK-1836S
RZW153M0JBK-1836S CAD Models
RZW153M0JBK-1836S Part Data Attributes:
|
RZW153M0JBK-1836S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RZW153M0JBK-1836S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.945 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2954 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RZW153M0JBK-1836S
This table gives cross-reference parts and alternative options found for RZW153M0JBK-1836S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZW153M0JBK-1836S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX153M6.3V18X35.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RZW153M0JBK-1836S vs NRSX153M6.3V18X35.5TR |
NRSZC153M6.3V18X35.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RZW153M0JBK-1836S vs NRSZC153M6.3V18X35.5TBF |
KMF6.3VB153M18X35LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | RZW153M0JBK-1836S vs KMF6.3VB153M18X35LL |
NRSZC153M6.3V18X35.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RZW153M0JBK-1836S vs NRSZC153M6.3V18X35.5F |
NRSZC153M6.3V18X35.5YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | RZW153M0JBK-1836S vs NRSZC153M6.3V18X35.5YF |
NRSX153M6.3V18X35.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RZW153M0JBK-1836S vs NRSX153M6.3V18X35.5TB |
RXW153M0JBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RZW153M0JBK-1836S vs RXW153M0JBK-1836S |
NRSZC153M6.3V18X35.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RZW153M0JBK-1836S vs NRSZC153M6.3V18X35.5TBYF |