Part Details for NRVBD660CTT4G by onsemi
Overview of NRVBD660CTT4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBD660CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6659
|
Newark | Schottky Rectifier/Reel |Onsemi NRVBD660CTT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | MBRD660CT - Schottky Power Rectifier, Switch-mode, 6 A, 60 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 15240 |
|
$0.5284 / $0.6217 | Buy Now |
|
ComSIT USA | SWITCH MODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon RoHS: Compliant | Europe - 4870 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 60V 3A DPAK | 26000 |
|
RFQ |
Part Details for NRVBD660CTT4G
NRVBD660CTT4G CAD Models
NRVBD660CTT4G Part Data Attributes:
|
NRVBD660CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBD660CTT4G
onsemi
Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVBD660CTT4G
This table gives cross-reference parts and alternative options found for NRVBD660CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD660CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD660CTRLG | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NRVBD660CTT4G vs MBRD660CTRLG |
MBRD660CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | NRVBD660CTT4G vs MBRD660CT-T3-LF |
WSD660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | WEITRON INTERNATIONAL CO., LTD. | NRVBD660CTT4G vs WSD660CT |
MBRD660CTTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | NRVBD660CTT4G vs MBRD660CTTR |
NRVBD660CTRLG | 3A, 60V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, 369C, DPAK-3/2 | onsemi | NRVBD660CTT4G vs NRVBD660CTRLG |
MBRD660CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NRVBD660CTT4G vs MBRD660CTT4G |
MBRD660CT | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD660CTT4G vs MBRD660CT |
MBRD660CTTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | NRVBD660CTT4G vs MBRD660CTTR |
MBRD660CTRL | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD660CTT4G vs MBRD660CTRL |
MBRD660CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD660CTT4G vs MBRD660CTP |