Part Details for NRWS471M6.3V6.3X11TBNYF by NIC Components Corp
Overview of NRWS471M6.3V6.3X11TBNYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS471M6.3V6.3X11TBNYF
NRWS471M6.3V6.3X11TBNYF CAD Models
NRWS471M6.3V6.3X11TBNYF Part Data Attributes:
|
NRWS471M6.3V6.3X11TBNYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS471M6.3V6.3X11TBNYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 250 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRWS471M6.3V6.3X11TBNYF
This table gives cross-reference parts and alternative options found for NRWS471M6.3V6.3X11TBNYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS471M6.3V6.3X11TBNYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD0J477M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWS471M6.3V6.3X11TBNYF vs RD0J477M6L011PA |
6.3ME470CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRWS471M6.3V6.3X11TBNYF vs 6.3ME470CA |
NRWP471M6.3V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M6.3V6.3X11TBNYF vs NRWP471M6.3V6.3X11TBSTF |
RD0J477M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRWS471M6.3V6.3X11TBNYF vs RD0J477M6L011FS |
NRWS471M6.3V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS471M6.3V6.3X11TBNYF vs NRWS471M6.3V6.3X11TBSTF |
NRWS471M6.3V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS471M6.3V6.3X11TBNYF vs NRWS471M6.3V6.3X11TBNF |
NRWP471M6.3V6.3X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWS471M6.3V6.3X11TBNYF vs NRWP471M6.3V6.3X11YF |