Part Details for NS4A-07-412R-BA by TT Electronics Resistors
Results Overview of NS4A-07-412R-BA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
NS4A-07-412R-BA Information
NS4A-07-412R-BA by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ500412RGZR | Texas Instruments | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN 0 to 0 | |
| HD3SS3412RUAR | Texas Instruments | 3.3V, PCI Express 3.0, USB 3.1 4-Channel Analog Differential Switch 42-WQFN 0 to 70 | |
| SN65LVCP1412RLHT | Texas Instruments | 14.2-GBPS Dual Channel, Dual Mode Linear Equalizer 24-WQFN -40 to 85 |
NS4A-07-412R-BA Part Data Attributes
|
|
NS4A-07-412R-BA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NS4A-07-412R-BA
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.4W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2115
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Monolithic | |
| Element Power Dissipation | 0.1 W | |
| First Element Resistance | 412 Ω | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.711 Mm | |
| Package Length | 5.33 Mm | |
| Package Style | Smt | |
| Package Width | 3.81 Mm | |
| Rated Power Dissipation (P) | 0.4 W | |
| Reference Standard | Mil-Prf-55342 | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 2115 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |