| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SM4124FB412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 28.71V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP | NSM4124FT412R vs SM4124FB412R |
| SM4124FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 412ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP | NSM4124FT412R vs SM4124FT412R |
Part Details for NSM4124FT412R by SEI Stackpole Electronics Inc
Results Overview of NSM4124FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSM4124FT412R Information
NSM4124FT412R by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NSM4124FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NSM4124FT412R Part Data Attributes
|
|
NSM4124FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NSM4124FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 2W, 412ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4124, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Non Inductive | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.57 Mm | |
| Package Length | 10.41 Mm | |
| Package Style | Smt | |
| Package Width | 6.1 Mm | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4124 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 28.7054 V |
Alternate Parts for NSM4124FT412R
This table gives cross-reference parts and alternative options found for NSM4124FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSM4124FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.