Filter Your Search
1 - 1 of 1 results
|
|
NSM4124FT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 2 W | 4124 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 28.7054 V | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | WRAPAROUND | 4.57 mm | 10.41 mm | 6.1 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 |