Memory
NT5CB128M16BP-DH
Nanya Technology Corporation
Description: DDR DRAM, 128MX16, CMOS, PBGA96, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96

Overview of NT5CB128M16BP-DH by Nanya Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for NT5CB128M16BP-DH by Nanya Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NT5CB128M16BP-DH by Nanya Technology Corporation

NT5CB128M16BP-DH
Nanya Technology Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NANYA TECHNOLOGY CORP
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
96
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B96
Length
13 mm
Memory Density
2147483648 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
128MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.39 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. NT5CB128M16BP-DH
    Nanya Technology Corporation
    DDR DRAM, 128MX16, CMOS, PBGA96, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-96
    VS

Alternate Parts for NT5CB128M16BP-DH

This table gives cross-reference parts and alternative options found for NT5CB128M16BP-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NT5CB128M16BP-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NT5CB128M16BP-DI DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-96 Nanya Technology Corporation NT5CB128M16BP-DH vs NT5CB128M16BP-DI
Part Number Description Manufacturer Compare
MT41J128M16HA-125AAT:D DDR DRAM, 128MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc NT5CB128M16BP-DH vs MT41J128M16HA-125AAT:D
MT41K128M16JT-15EM:K DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc NT5CB128M16BP-DH vs MT41K128M16JT-15EM:K
H5TQ2G63FFR-RDC DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, FBGA-96 SK Hynix Inc NT5CB128M16BP-DH vs H5TQ2G63FFR-RDC
MT41K128M16HA-125IT:D DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc NT5CB128M16BP-DH vs MT41K128M16HA-125IT:D
MT41K128M16HA-25:D DDR DRAM, 128MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc NT5CB128M16BP-DH vs MT41K128M16HA-25:D
H5TQ2G63FFR-RDI DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, FBGA-96 SK Hynix Inc NT5CB128M16BP-DH vs H5TQ2G63FFR-RDI
MT41J128M16HA-187:D DDR DRAM, 128MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc NT5CB128M16BP-DH vs MT41J128M16HA-187:D
MT41K128M16JT-187EM:K DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc NT5CB128M16BP-DH vs MT41K128M16JT-187EM:K
NT5CC128M16BP-DI DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-96 Nanya Technology Corporation NT5CB128M16BP-DH vs NT5CC128M16BP-DI
K4W2G1646C-HC110 DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 Samsung Semiconductor NT5CB128M16BP-DH vs K4W2G1646C-HC110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT5CB128M16BP-DH by Nanya Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT5CB128M16BP-DH by Nanya Technology Corporation

Select Manufacturer
Which Manufacturer of NT5CB128M16BP-DH would you like to use for your alert(s)?
  • Please alert me when NT5CB128M16BP-DH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT5CB128M16BP-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT5CB128M16BP-DH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT5CB128M16BP-DH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT5CB128M16BP-DH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT5CB128M16BP-DH by Nanya Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: