Part Details for NT6TL64M32CA-G0 by Nanya Technology Corporation
Results Overview of NT6TL64M32CA-G0 by Nanya Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT6TL64M32CA-G0 Information
NT6TL64M32CA-G0 by Nanya Technology Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for NT6TL64M32CA-G0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LPDDR2Dram,64MX32,Cmos,PBGA134 | 3937 |
|
RFQ |
US Tariff Estimator: NT6TL64M32CA-G0 by Nanya Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NT6TL64M32CA-G0
NT6TL64M32CA-G0 Part Data Attributes
|
|
NT6TL64M32CA-G0
Nanya Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
NT6TL64M32CA-G0
Nanya Technology Corporation
DDR DRAM, 64MX32, CMOS, PBGA134, FBGA-134
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.36 | |
| Access Mode | Multi Bank Page Burst | |
| Additional Feature | Auto/Self Refresh; It Also Requires 1.8v Nominal Supply | |
| JESD-30 Code | R-PBGA-B134 | |
| Length | 11.5 Mm | |
| Memory Density | 2147483648 Bit | |
| Memory IC Type | Lpddr2 Dram | |
| Memory Width | 32 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 134 | |
| Number of Words | 67108864 Words | |
| Number of Words Code | 64000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Organization | 64mx32 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.8 Mm | |
| Self Refresh | Yes | |
| Supply Voltage-Max (Vsup) | 1.3 V | |
| Supply Voltage-Min (Vsup) | 1.14 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm |
NT6TL64M32CA-G0 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the NT6TL64M32CA-G0 is 0°C to 95°C.
-
Yes, the NT6TL64M32CA-G0 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The refresh cycle for the NT6TL64M32CA-G0 is 4K/64ms, which means the device requires 4,096 refreshes every 64 milliseconds to maintain data integrity.
-
The NT6TL64M32CA-G0 is designed to operate at 1.2V, and it's not recommended to use it with a different voltage supply. Using a different voltage may affect the module's performance, reliability, or even cause damage.
-
The minimum clock cycle time for the NT6TL64M32CA-G0 is 1.2ns (833MHz).