There are no models available for this part yet.
Overview of NTE890 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE890 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, PDIP8 | 4 |
|
$4.7700 / $9.5400 | Buy Now |
CAD Models for NTE890 by NTE Electronics Inc
Part Data Attributes for NTE890 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
R-PDIP-T8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
0.01 MHz
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Positive Input Voltage-Max
|
13 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
22 V
|
Supply Voltage-Min
|
8 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTE890
This table gives cross-reference parts and alternative options found for NTE890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917M-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | NTE890 vs LM2917M-8 |
ADVFC32KN | Low Cost Monolithic Voltage-to-Frequency (V/F) Converter | Analog Devices Inc | NTE890 vs ADVFC32KN |
AD7740YRT | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, SOT-23, 8 PIN, Analog Special Function Converter | Analog Devices Inc | NTE890 vs AD7740YRT |
RV4153N | Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | NTE890 vs RV4153N |
LM2907MDC | IC VOLTAGE-FREQUENCY CONVERTER, UUC, DIE, Analog Special Function Converter | National Semiconductor Corporation | NTE890 vs LM2907MDC |
VFC320BPG4 | Voltage-to-Frequency and Frequency-to-Voltage Converter 14-PDIP -25 to 85 | Texas Instruments | NTE890 vs VFC320BPG4 |
AD636KDZ | Low Level, True RMS-to-DC Converter | Analog Devices Inc | NTE890 vs AD636KDZ |
LTC1968IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | NTE890 vs LTC1968IMS8#TR |
LTC1967CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | NTE890 vs LTC1967CMS8 |
LTC1967IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | NTE890 vs LTC1967IMS8#TR |