Part Details for NTR12D1582BTRF by NIC Components Corp
Results Overview of NTR12D1582BTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR12D1582BTRF Information
NTR12D1582BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR12D1582BTRF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NTR12D1582BTRF
|
Avnet Americas | Res Thin Film 1206 15.8K Ohm 0.5% 1/8W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D1582BTRF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0999 / $0.1020 | Buy Now |
US Tariff Estimator: NTR12D1582BTRF by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NTR12D1582BTRF
NTR12D1582BTRF Part Data Attributes
|
|
NTR12D1582BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D1582BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 15800 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for NTR12D1582BTRF
This table gives cross-reference parts and alternative options found for NTR12D1582BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D1582BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPTF1206-8W-N-1582DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs UPTF1206-8W-N-1582DT |
| RN73C2BB1582D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs RN73C2BB1582D |
| RN73C2BTD1582D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs RN73C2BTD1582D |
| AR06DTB1582 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs AR06DTB1582 |
| UPTF1206-8W-N-1582DT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs UPTF1206-8W-N-1582DT-1K |
| PRCA1206TC10W15.8K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs PRCA1206TC10W15.8K+/-0.5% |
| TE06E1582DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs TE06E1582DT |
| TE06E1582DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs TE06E1582DB |
| AR02DTB1582 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs AR02DTB1582 |
| AR06DTBW1582 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1582BTRF vs AR06DTBW1582 |