Part Details for NTR50F1623CTRF by NIC Components Corp
Results Overview of NTR50F1623CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR50F1623CTRF Information
NTR50F1623CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR50F1623CTRF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NTR50F1623CTRF
|
Avnet Americas | Res Thin Film 2512 162K Ohm 1% 1/2W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50F1623CTRF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0815 / $0.0832 | Buy Now |
US Tariff Estimator: NTR50F1623CTRF by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NTR50F1623CTRF
NTR50F1623CTRF Part Data Attributes
|
|
NTR50F1623CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50F1623CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 2512 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 162000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for NTR50F1623CTRF
This table gives cross-reference parts and alternative options found for NTR50F1623CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50F1623CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC1225F1623T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50F1623CTRF vs TC1225F1623T5E |
| CPF2512F162KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | NTR50F1623CTRF vs CPF2512F162KE1 |
| RN73F3AB1623F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50F1623CTRF vs RN73F3AB1623F |
| NTRA50F1623CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50F1623CTRF vs NTRA50F1623CTR1KQYF |
| AR12FBC1623A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50F1623CTRF vs AR12FBC1623A |
| AR12FBC1623N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50F1623CTRF vs AR12FBC1623N |
| RNCF2512FTE162K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50F1623CTRF vs RNCF2512FTE162K |
| RN73F3A1623F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50F1623CTRF vs RN73F3A1623F |
| TFCR2512-2W-E-1623FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NTR50F1623CTRF vs TFCR2512-2W-E-1623FT |
| CPF2512F162KE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 162000ohm, SURFACE MOUNT, 2512, CHIP | NTR50F1623CTRF vs CPF2512F162KE |