Part Details for NTRH12B8202CTRF by NIC Components Corp
Results Overview of NTRH12B8202CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH12B8202CTRF Information
NTRH12B8202CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH12B8202CTRF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NTRH12B8202CTRF
|
Avnet Americas | RES THNFLM 1206 82.0K OHM 1/4W 200V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH12B8202CTRF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0788 / $0.0909 | Buy Now |
US Tariff Estimator: NTRH12B8202CTRF by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NTRH12B8202CTRF
NTRH12B8202CTRF Part Data Attributes
|
|
NTRH12B8202CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12B8202CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 82000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for NTRH12B8202CTRF
This table gives cross-reference parts and alternative options found for NTRH12B8202CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12B8202CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF12R8202BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs SF12R8202BTLA |
| TTCA1206TC25V82K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs TTCA1206TC25V82K+/-0.05% |
| ERA8VEW8202V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs ERA8VEW8202V |
| ARM06BTCV8202A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs ARM06BTCV8202A |
| 239061148203L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs 239061148203L |
| NTRH12A8202CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NTRH12B8202CTRF vs NTRH12A8202CTRF |
| SF12R8202BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs SF12R8202BTLQ |
| WF12R8202BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs WF12R8202BVLQ |
| ERA8KEW8202V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTRH12B8202CTRF vs ERA8KEW8202V |
| CRT1206-BY-8202ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 82000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTRH12B8202CTRF vs CRT1206-BY-8202ELF |