Part Details for V14P130L1T by Littelfuse Inc
Overview of V14P130L1T by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for V14P130L1T
V14P130L1T CAD Models
V14P130L1T Part Data Attributes
|
V14P130L1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14P130L1T
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 50 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for V14P130L1T
This table gives cross-reference parts and alternative options found for V14P130L1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14P130L1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV200D14UCTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | V14P130L1T vs NV200D14UCTB2 |
Q69X3747 | Varistor, 170V, 50J, Through Hole Mount, | TDK Corporation | V14P130L1T vs Q69X3747 |
NV200D14UTB2 | Varistor, 170V, 50J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | V14P130L1T vs NV200D14UTB2 |
TND14V-201KB00AAA0 | Varistor, 170V, 50J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | V14P130L1T vs TND14V-201KB00AAA0 |
Q69X3747 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT | TDK Epcos | V14P130L1T vs Q69X3747 |
B72214T2131K105 | Varistor, | TDK Corporation | V14P130L1T vs B72214T2131K105 |
NVD14UC10UCA200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | V14P130L1T vs NVD14UC10UCA200 |
NVD14UC10UCBK200 | RESISTOR, VOLTAGE DEPENDENT, 170V, 50J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | V14P130L1T vs NVD14UC10UCBK200 |