Part Details for NVD20UC10UCA240 by KOA Speer Electronics Inc
Overview of NVD20UC10UCA240 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD20UC10UCA240
NVD20UC10UCA240 CAD Models
NVD20UC10UCA240 Part Data Attributes
|
NVD20UC10UCA240
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD20UC10UCA240
KOA Speer Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 200 V | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
JESD-609 Code | e2 | |
Manufacturer Series | NVD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for NVD20UC10UCA240
This table gives cross-reference parts and alternative options found for NVD20UC10UCA240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD20UC10UCA240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20P150L1T | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NVD20UC10UCA240 vs V20P150L1T |
NVD20UC10UCBK240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD20UC10UCA240 vs NVD20UC10UCBK240 |
VZ20D241KBSEZ | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | NVD20UC10UCA240 vs VZ20D241KBSEZ |
VZ20D241KBSEX | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | NVD20UC10UCA240 vs VZ20D241KBSEX |
VZ20D241KBSDX | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | NVD20UC10UCA240 vs VZ20D241KBSDX |
TND20V-241KB00AAA0 | Varistor, 200V, 120J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD20UC10UCA240 vs TND20V-241KB00AAA0 |
TND20SE241KB00AAA0 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | NVD20UC10UCA240 vs TND20SE241KB00AAA0 |
VZ20D241KBSDZ | Varistor, 200V, 120J, Through Hole Mount | World Products Inc | NVD20UC10UCA240 vs VZ20D241KBSDZ |
TND20SE241KT00AAA0 | Varistor, 200V, 120J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD20UC10UCA240 vs TND20SE241KT00AAA0 |
V20P150PL1T | Varistor, 200V, 120J, Through Hole Mount | Littelfuse Inc | NVD20UC10UCA240 vs V20P150PL1T |