Part Details for NWW1FT412R by SEI Stackpole Electronics Inc
Results Overview of NWW1FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NWW1FT412R Information
NWW1FT412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NWW1FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NWW1FT412R
NWW1FT412R Part Data Attributes
|
|
NWW1FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NWW1FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 1.1W, 412ohm, 21.2885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Non-Inductive, Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.64 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.79 Mm | |
| Package Length | 9.53 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 11 Inch | |
| Rated Power Dissipation (P) | 1.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 21.2885 V |
Alternate Parts for NWW1FT412R
This table gives cross-reference parts and alternative options found for NWW1FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NWW1FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WW1FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 1.1W, 412ohm, 500V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | NWW1FT412R vs WW1FT412R |
| NWW1FB412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 1.1W, 412ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL | NWW1FT412R vs NWW1FB412R |
| WW1FB412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 1.1W, 412ohm, 21.2885V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount | NWW1FT412R vs WW1FB412R |