Part Details for NX25F080AT-8I2-R2 by Nexcom Technology
Results Overview of NX25F080AT-8I2-R2 by Nexcom Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX25F080AT-8I2-R2 Information
NX25F080AT-8I2-R2 by Nexcom Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: NX25F080AT-8I2-R2 by Nexcom Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NX25F080AT-8I2-R2 Part Data Attributes
|
|
NX25F080AT-8I2-R2
Nexcom Technology
Buy Now
Datasheet
|
Compare Parts:
NX25F080AT-8I2-R2
Nexcom Technology
Flash, 1072KX8, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 8 Mhz | |
| Data Retention Time-Min | 30 | |
| Endurance | 10000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Memory Density | 8781824 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Terminals | 24 | |
| Number of Words | 1097728 Words | |
| Number of Words Code | 1072000 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1072kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP24/28,.46 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.01 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Type | Nor Type | |
| Write Protection | Hardware/Software |