| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NY412R70DR26 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12.7ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NY412R70DR26 vs NY412R70DR26 |
| MFR4-12R7DHL | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12.7ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NY412R70DR26 vs MFR4-12R7DHL |
| MFR4-12R7DI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12.7ohm, 350V, 0.5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | NY412R70DR26 vs MFR4-12R7DI |
Part Details for NY412R70DR26 by Vishay Sfernice
Results Overview of NY412R70DR26 by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NY412R70DR26 Information
NY412R70DR26 by Vishay Sfernice is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NY412R70DR26 by Vishay Sfernice
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NY412R70DR26 Part Data Attributes
|
|
NY412R70DR26
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
NY412R70DR26
Vishay Sfernice
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 12.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision, Rated Ac Voltage: 350v | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.2 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 11 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40101 | |
| Resistance | 12.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 350 V |
Alternate Parts for NY412R70DR26
This table gives cross-reference parts and alternative options found for NY412R70DR26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NY412R70DR26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.