-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-O917A131TRGZRQ1-ND
|
DigiKey | PMU FOR PROCESSOR Min Qty: 49 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
566 In Stock |
|
$6.2400 | Buy Now |
DISTI #
296-O917A131TRGZRQ1-ND
|
DigiKey | PMU FOR PROCESSOR Min Qty: 49 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8876 | Buy Now |
DISTI #
595-O917A131TRGZRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 RoHS: Compliant | 0 |
|
$5.7600 | Order Now |
|
Rochester Electronics | TPS65917-Q1 Automotive 3.15V to 5.25V, 5 Buck & 5 LDO Power Management IC (PMIC) RoHS: Compliant Status: Active Min Qty: 1 | 566 |
|
$5.3500 / $6.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1842 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
O917A131TRGZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
O917A131TRGZRQ1
Texas Instruments
Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.135 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Outputs | 10 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for O917A131TRGZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O917A131TRGZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
O917A131TRGZTQ1 | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | Texas Instruments | O917A131TRGZRQ1 vs O917A131TRGZTQ1 |