Part Details for OARS-XP-R020JI by TT Electronics Resistors
Results Overview of OARS-XP-R020JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
OARS-XP-R020JI Information
OARS-XP-R020JI by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
OARS-XP-R020JI Part Data Attributes
|
|
OARS-XP-R020JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OARS-XP-R020JI
TT Electronics Resistors
Fixed Resistor, 4W, 0.02ohm, 5% +/-Tol, 40ppm/Cel, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e2 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 160 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 4 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.02 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | Yes | |
| Temperature Coefficient | 40 Ppm/°C | |
| Terminal Finish | Tin/Silver (Sn96ag4) | |
| Terminal Shape | J Bend | |
| Tolerance | 5% |