Part Details for OCM419LD by OKI Electric Industry Co Ltd
Overview of OCM419LD by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OCM419LD
OCM419LD CAD Models
OCM419LD Part Data Attributes:
|
OCM419LD
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OCM419LD
OKI Electric Industry Co Ltd
Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for OCM419LD
This table gives cross-reference parts and alternative options found for OCM419LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCM419LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | OCM419LD vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | OCM419LD vs OCM446LDF |
OCM125DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | OCM419LD vs OCM125DPF |
OCM447CLF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | OCM419LD vs OCM447CLF-R1 |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | OCM419LD vs G3VM-202J1 |
LCA125LSTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | OCM419LD vs LCA125LSTR |
TLP795G(LF2) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX | Toshiba America Electronic Components | OCM419LD vs TLP795G(LF2) |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | OCM419LD vs OCM236DPF |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | OCM419LD vs G3VM-62J1 |
OCM102DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | OCM419LD vs OCM102DPF-R1 |