Part Details for ODD104M320000/AA-15 by Amphenol Positronic
Results Overview of ODD104M320000/AA-15 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ODD104M320000/AA-15 Information
ODD104M320000/AA-15 by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ODD104M320000/AA-15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AJ1484
|
Newark | Odd104M320000/Aa-15 |Positronic ODD104M320000/AA-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.3900 / $322.1600 | Buy Now |
|
DISTI #
4306-ODD104M320000/AA-15-ND
|
DigiKey | ODD104M320000/AA-15 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.2810 | Buy Now |
|
DISTI #
276-O104M320000AA15
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 104P Solder Tail Straight Zinc Shell RoHS RoHS: Compliant | 0 |
|
$234.4000 / $243.1200 | Order Now |
|
DISTI #
POSODD104M320000/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
|
CDM Electronics | D-SUB HIGH DENSITY CONNECTOR 104 POSITION MALE ROHS Min Qty: 10 Package Multiple: 1 | 0 |
|
$91.4400 / $262.4200 | RFQ |
|
DISTI #
ODD104M320000/AA-15
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$233.8770 / $310.4180 | Buy Now RFQ |
US Tariff Estimator: ODD104M320000/AA-15 by Amphenol Positronic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ODD104M320000/AA-15
ODD104M320000/AA-15 Part Data Attributes
|
|
ODD104M320000/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD104M320000/AA-15
Amphenol Positronic
D Subminiature Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standard: Mil-Dtl-24308 | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.668 Inch | |
| Body Depth | 0.225 Inch | |
| Body Length | 2.729 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Machined | |
| Contact Gender | Male | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1400vac V | |
| Durability | 1000 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| Mating Contact Pitch | 2.41 Inch | |
| Mating Contact Row Spacing | 0.082 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .12 | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board And Panel | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 5 | |
| Number of Rows Loaded | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.08 Mm | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 12 A | |
| Reference Standard | Csa;Mil;Ul | |
| Shell Finish | Zinc | |
| Shell Material | Stainless Steel | |
| Shell Size | 6 | |
| Terminal Pitch | 2.41 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 104 | |
| UL Flammability Code | 94V-0 |
ODD104M320000/AA-15 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the ODD104M320000/AA-15 is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-DTL-55302F, which includes sinusoidal vibration testing at 20 Gs peak acceleration.
-
The ODD104M320000/AA-15 is designed to operate in a wide range of temperatures (-55°C to 125°C) and humidity levels. However, it's essential to follow the recommended derating guidelines for high-temperature applications and to ensure proper sealing to prevent moisture ingress.
-
The ODD104M320000/AA-15 has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
While the datasheet specifies a recommended wire gauge, it's possible to use a different gauge with some limitations. However, it's essential to ensure that the wire gauge meets the minimum requirements for the connector's current rating and that the wire is properly terminated to prevent damage to the connector.