Part Details for OL1025E-R52 by Ohmite
Results Overview of OL1025E-R52 by Ohmite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OL1025E-R52 Information
OL1025E-R52 by Ohmite is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for OL1025E-R52
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V36:1790_29912861
|
Arrow Electronics | Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2450 | Americas - 40000 |
|
$0.0070 | Buy Now |
|
DISTI #
87116060
|
Verical | Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2450 | Americas - 40000 |
|
$0.0070 | Buy Now |
|
DISTI #
91778866
|
Verical | Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 28000 |
|
$0.0260 | Buy Now |
|
DISTI #
51565773
|
Verical | Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1924 | Americas - 20000 |
|
$0.0196 / $0.0206 | Buy Now |
|
DISTI #
V36:1790_29912861
|
Arrow Electronics | Res Carbon Film 1K Ohm 5% 0.5W(1/2W) -450ppm/°C Ceramic AXL T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2450 | Americas - 40000 |
|
$0.0070 | Buy Now |