Part Details for OLS210D3L24-003 by Sensata Technologies
Results Overview of OLS210D3L24-003 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OLS210D3L24-003 Information
OLS210D3L24-003 by Sensata Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OLS210D3L24-003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
725-1283-ND
|
DigiKey | SENSOR LEVEL OPEN DRAIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
92 In Stock |
|
$107.7002 / $118.4600 | Buy Now |
|
DISTI #
285-OLS210D3L24-003
|
Mouser Electronics | Level Sensors LLS RoHS: Compliant | 0 |
|
$107.7000 / $118.4600 | Order Now |
|
DISTI #
OLS210D3L24-003
|
TTI | Level Sensors LLS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$107.5800 / $117.9000 | Buy Now |