Part Details for OM1321NTM by International Rectifier
Overview of OM1321NTM by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OM1321NTM
OM1321NTM CAD Models
OM1321NTM Part Data Attributes
|
OM1321NTM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1321NTM
International Rectifier
Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MSFM3, TO-257, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TO-257 | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for OM1321NTM
This table gives cross-reference parts and alternative options found for OM1321NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1321NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MAT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OM1321NTM vs LM317MAT |
LM317MABT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OM1321NTM vs LM317MABT |
LM317MT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OM1321NTM vs LM317MT |
LM317T2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | OM1321NTM vs LM317T2 |
LM317T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | OM1321NTM vs LM317T |
OM1320NTM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | OM1321NTM vs OM1320NTM |
KA317 | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | OM1321NTM vs KA317 |
M38510/11704SYX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, Adjustable Positive Single Output Standard Regulator | Linear Technology | OM1321NTM vs M38510/11704SYX |
LM317T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | OM1321NTM vs LM317T4 |
OMA7637SM | Adjustable Positive Standard Regulator, MDSO3, HERMETIC SEALED, METAL, SMT-3 | International Rectifier | OM1321NTM vs OMA7637SM |