Part Details for OP113FSZ-REEL by Analog Devices Inc
Results Overview of OP113FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP113FSZ-REEL Information
OP113FSZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for OP113FSZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | SINGLE LO-NOISE LO-DRIFT Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.0600 / $8.8500 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC | 20 |
|
$3.8067 / $5.7100 | Buy Now |
US Tariff Estimator: OP113FSZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP113FSZ-REEL
OP113FSZ-REEL Part Data Attributes
|
|
OP113FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP113FSZ-REEL
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifier (Single)
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Bias Current-Max (IIB) @25C | 0.65 µA | |
| Common-mode Reject Ratio-Min | 94 dB | |
| Common-mode Reject Ratio-Nom | 94 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 225 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | YES | |
| Programmable Power | YES | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Min | 0.8 V/us | |
| Slew Rate-Nom | 1.2 V/us | |
| Supply Current-Max | 3.8 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3400 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | YES | |
| Width | 3.9 mm |
Alternate Parts for OP113FSZ-REEL
This table gives cross-reference parts and alternative options found for OP113FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP113FSZ-REEL7 | Analog Devices Inc | $4.3780 | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | OP113FSZ-REEL vs OP113FSZ-REEL7 |
| OP113FS | Rochester Electronics LLC | Check for Price | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP113FSZ-REEL vs OP113FS |
| OP113FS-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | OP113FSZ-REEL vs OP113FS-REEL |
OP113FSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for OP113FSZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure proper biasing, the OP113FSZ-REEL requires a dual supply voltage (±5V to ±15V) and a common-mode voltage (VCM) that is within the range of the input common-mode voltage range (VCMR). The output voltage swing should also be considered to ensure the amplifier is not clipped.
-
The OP113FSZ-REEL can drive capacitive loads up to 100pF without oscillation or instability. However, it's recommended to use a series resistor (Rs) to isolate the capacitive load and ensure stability.
-
To reduce noise and EMI, use a shielded enclosure, keep the circuit away from noise sources, use a low-pass filter, and add a ferrite bead or common-mode choke to the power supply lines. Additionally, use a low-noise power supply and consider using a noise-reducing capacitor (e.g., 10nF) between the output and ground.
-
The thermal resistance of the OP113FSZ-REEL package (SOIC-8) is typically around 125°C/W (junction-to-ambient) and 30°C/W (junction-to-case). This information is essential for thermal management and heat sink design.