-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise, Low Input Bias Current Dual Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8829
|
Newark | Op-Amp, 1.3Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP2177ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 711 |
|
$3.0700 / $3.9000 | Buy Now |
DISTI #
OP2177ARMZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13775 In Stock |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
584-OP2177ARMZ-R7
|
Mouser Electronics | Precision Amplifiers Dual PRECISION LOW NOISE OP AMP RoHS: Compliant | 18764 |
|
$2.8800 / $5.7500 | Buy Now |
DISTI #
V36:1790_06228176
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2329 | Americas - 142000 |
|
$2.8910 / $3.0380 | Buy Now |
DISTI #
E54:1762_00116909
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2403 | Europe - 8000 |
|
$2.7920 / $2.9180 | Buy Now |
DISTI #
V72:2272_06228176
|
Arrow Electronics | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 33 |
|
$3.0680 / $5.7030 | Buy Now |
|
Analog Devices Inc | Dual PRECISION LOW NOISE OP AM Min Qty: 1 Package Multiple: 1000 | 2775 |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
79372276
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 142000 |
|
$3.0380 | Buy Now |
DISTI #
78402776
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 8000 |
|
$2.7920 / $2.9180 | Buy Now |
DISTI #
66679426
|
Verical | Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 33 |
|
$3.0680 / $5.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP2177ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP2177ARMZ-R7
Analog Devices Inc
Precision Low Noise, Low Input Bias Current Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OP2177ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP2177ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP2177ARM | IC DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MINI, SOIC-8, Operational Amplifier | Analog Devices Inc | OP2177ARMZ-R7 vs OP2177ARM |
OP2177ARMZ-R7 | DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | OP2177ARMZ-R7 vs OP2177ARMZ-R7 |
OP2177ARMZ | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | Analog Devices Inc | OP2177ARMZ-R7 vs OP2177ARMZ |
OP2177ARM-R2 | DUAL OP-AMP, 100uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | OP2177ARMZ-R7 vs OP2177ARM-R2 |
OP2177ARM-REEL | OP2177: Precision Low Noise, Low Input Bias Current Dual Op Amp, 8 ld MSOP, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | OP2177ARMZ-R7 vs OP2177ARM-REEL |
OP2177ARMZ-REEL | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | Analog Devices Inc | OP2177ARMZ-R7 vs OP2177ARMZ-REEL |