-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 890nm, 0.05A I(C), TO-18 EQUIVALENT PACKAGE, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP593A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP593A
TT Electronics Resistors
Photo Transistor, 890nm, 0.05A I(C), TO-18 EQUIVALENT PACKAGE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 890 nm | |
Power Dissipation-Max | 0.25 W | |
Shape | ROUND | |
Size | 4.675 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OP593A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP593A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSD724 | Plastic Silicon Infrared Phototransistor, Custom 2L, 2000-BULK | onsemi | OP593A vs QSD724 |
SDP8406-003 | Photo Transistor, | Honeywell Sensing and Control | OP593A vs SDP8406-003 |
SDP8406-003 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | OP593A vs SDP8406-003 |
OP555A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP593A vs OP555A |
OP550A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP593A vs OP550A |
OP593A | Photo Transistor, 890nm, 0.05A I(C), TO-18 EQUIVALENT PACKAGE, 2 PIN | TT Electronics OPTEK Technology | OP593A vs OP593A |
QSD723 | Plastic Silicon Infrared Phototransistor, Custom 2L, 2000-BULK | onsemi | OP593A vs QSD723 |
OP599A | Photo Transistor, 0.05A I(C) | TT Electronics OPTEK Technology | OP593A vs OP599A |
OP555A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP593A vs OP555A |