Part Details for OP77BRC/883C by Analog Devices Inc
Overview of OP77BRC/883C by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP77BRC/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OP77 - Linear, Precision, Low Offset, Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$18.0500 / $21.2400 | Buy Now |
Part Details for OP77BRC/883C
OP77BRC/883C CAD Models
OP77BRC/883C Part Data Attributes
|
OP77BRC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP77BRC/883C
Analog Devices Inc
IC OP-AMP, 120 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 | |
Width | 8.89 mm |
Alternate Parts for OP77BRC/883C
This table gives cross-reference parts and alternative options found for OP77BRC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77BRC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82036022A | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Precision Monolithics Inc | OP77BRC/883C vs 82036022A |
5962-87738012A | Next Generation OP07, Ultralow Offset Voltage Operational Amplifier | Analog Devices Inc | OP77BRC/883C vs 5962-87738012A |
OP77BRC/883C | OP-AMP, 120uV OFFSET-MAX, 0.6MHz BAND WIDTH, CQCC20, LCC-20 | Rochester Electronics LLC | OP77BRC/883C vs OP77BRC/883C |
OP77BRCMDA | IC OP-AMP, CQCC20, Operational Amplifier | Analog Devices Inc | OP77BRC/883C vs OP77BRCMDA |
82036022X | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, LCC-20 | Micro Power Systems | OP77BRC/883C vs 82036022X |
82036022X | Operational Amplifier, 1 Func, 75uV Offset-Max, LCC-20 | Precision Monolithics Inc | OP77BRC/883C vs 82036022X |
OP-07AL/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | OP77BRC/883C vs OP-07AL/883B |
5962-87738012A | OP-AMP, 120uV OFFSET-MAX, 0.6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | OP77BRC/883C vs 5962-87738012A |
OP77BRC/883 | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | OP77BRC/883C vs OP77BRC/883 |
OP-07L/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | OP77BRC/883C vs OP-07L/883B |