| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H11L3 | Isocom Components | $0.4809 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps | OPI8014 vs H11L3 |
| H11L1M | onsemi | $0.4810 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 4170V Isolation, 1MBps | OPI8014 vs H11L1M |
| H11L3M | onsemi | $0.5014 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 4170V Isolation, 1MBps | OPI8014 vs H11L3M |
| H11L3.300 | QT Optoelectronics | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation | OPI8014 vs H11L3.300 |
| H11L1VM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps | OPI8014 vs H11L1VM |
| H11L3M | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps | OPI8014 vs H11L3M |
| H11L3VM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps | OPI8014 vs H11L3VM |
| H11L1M | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps | OPI8014 vs H11L1M |
| H11L2VM | onsemi | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 4170V Isolation, 1MBps | OPI8014 vs H11L2VM |
| H11L3 | QT Optoelectronics | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps | OPI8014 vs H11L3 |
Part Details for OPI8014 by Texas Instruments
Results Overview of OPI8014 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPI8014 Information
OPI8014 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPI8014
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3540V Isolation, 0.2MBps | 3807 |
|
RFQ |
US Tariff Estimator: OPI8014 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPI8014 Part Data Attributes
|
|
OPI8014
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPI8014
Texas Instruments
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3540V Isolation, 0.2MBps
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-6 | |
| Similar Group | Oc011014100110031007 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Open Collector | |
| Configuration | Single | |
| Data Rate-Nom | 0.2 Mbps | |
| Forward Current-Max | 0.025 A | |
| Hysteresis Ratio-Nom | 1.4 | |
| Isolation Voltage-Max | 3540 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Response Time-Max | 7e-8 S | |
| Response Time-Nom | 2.5e-8 Ns | |
| Supply Voltage-Min | 4.75 V | |
| Surface Mount | No |
Alternate Parts for OPI8014
This table gives cross-reference parts and alternative options found for OPI8014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPI8014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.