-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, HERMETIC, TO-18, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3501
|
Newark | Photodiode, Photologic, 935Nm, To-18-3, No. Of Pins:3Pins, Diode Case Style:To-18, Wavelength Of Peak Sensitivity:800Nm, Spectral Sensitivity @ Peak:-, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Tt Electronics/optek Technology OPL810 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3800 / $3.9900 | Buy Now |
DISTI #
365-1866-ND
|
DigiKey | SENSOR PHOTOLOGIC HERMETIC TO-18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7531 In Stock |
|
$3.3440 / $4.2900 | Buy Now |
DISTI #
70049019
|
RS | Opl810 Ir Phototransistor, Through Hole 3-Pin TO-18 Package | Optek (TT Electronics) OPL810 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 / $3.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPL810
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL810
TT Electronics OPTEK Technology
Logic Output Photo IC, HERMETIC, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for OPL810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL810 vs OPL812-OC |
S4282-51 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL810 vs S4282-51 |
S7136 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL810 vs S7136 |
S10053 | Logic Output Photo IC, SMD-10 | Hamamatsu Photonics | OPL810 vs S10053 |
OPL561-OCB | Logic Output Photo IC, 3 PIN | TT Electronics OPTEK Technology | OPL810 vs OPL561-OCB |
OPL551-OC | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL810 vs OPL551-OC |
OPL561-OCA | Logic Output Photo IC, | TT Electronics Resistors | OPL810 vs OPL561-OCA |
S6986 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL810 vs S6986 |
MRD950 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | OPL810 vs MRD950 |
SDP8314-301 | Logic Output Photo IC | Honeywell Sensing and Control / MICRO SWITCH | OPL810 vs SDP8314-301 |