Part Details for OSO5PA8131A-CRLED14 by OptoSupply Limited
Results Overview of OSO5PA8131A-CRLED14 by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSO5PA8131A-CRLED14 Information
OSO5PA8131A-CRLED14 by OptoSupply Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OSO5PA8131A-CRLED14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OSO5PA8131ACRLED14
|
TME | LED, orange, 8mm, 7000mcd, 30°, Front: convex, 12VDC, No.of term: 2 Min Qty: 1 | 0 |
|
$0.1960 / $0.4230 | RFQ |