Part Details for OSPP928131A by OptoSupply Limited
Results Overview of OSPP928131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OSPP928131A Information
OSPP928131A by OptoSupply Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OSPP928131A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OSPP928131A
|
TME | LED, green, 7.8mm, 18000÷22000mcd, 30°, Front: convex, 2.9÷3.6VDC Min Qty: 1 | 0 |
|
$0.2050 / $0.9480 | RFQ |